Technical documents
Specifications
Brand
PREVOSTDrive Size
1/2 in
Air Tool Type
Air Impact Wrench
Maximum Torque
949Nm
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Speed
8000rpm
Model Number
TIW C120950
Length
193mm
Stock information temporarily unavailable.
P.O.A.
PREVOST TIW C120950 1/2 in Air Impact Wrench, 8000rpm, 949Nm
1
P.O.A.
PREVOST TIW C120950 1/2 in Air Impact Wrench, 8000rpm, 949Nm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PREVOSTDrive Size
1/2 in
Air Tool Type
Air Impact Wrench
Maximum Torque
949Nm
Air Inlet BSP
1/4in
Air Inlet (BSP)
1/4in
Speed
8000rpm
Model Number
TIW C120950
Length
193mm