PREVOST Treated Steel Female Plug for Pneumatic Quick Connect Coupling, G 1/2 Female Threaded

RS Stock No.: 218-0879Brand: PREVOSTManufacturers Part No.: ERP 116103
brand-logo

Technical documents

Specifications

Brand

PREVOST

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Connection Standard

Euro 10.4

Thread Size

1/2in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

ERP 11

Connection Type

Threaded

Material

Treated Steel

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

PREVOST Treated Steel Female Plug for Pneumatic Quick Connect Coupling, G 1/2 Female Threaded

P.O.A.

PREVOST Treated Steel Female Plug for Pneumatic Quick Connect Coupling, G 1/2 Female Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

PREVOST

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Connection Standard

Euro 10.4

Thread Size

1/2in

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

ERP 11

Connection Type

Threaded

Material

Treated Steel

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more