Technical documents
Specifications
Brand
PREMINESAbrasive Material
Aluminium Oxide
Sandpaper Type
Sanding Belt
Grit Size
P120
Length
560mm
Width
100mm
Model
TR570
Series
OXATEX
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
PREMINES OXATEX Sanding Belt, 560mm 100mm, P120 Grit
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
PREMINES OXATEX Sanding Belt, 560mm 100mm, P120 Grit
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
PREMINESAbrasive Material
Aluminium Oxide
Sandpaper Type
Sanding Belt
Grit Size
P120
Length
560mm
Width
100mm
Model
TR570
Series
OXATEX
Country of Origin
France