Technical documents
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Power Rating
43W
Mounting Type
Through Hole
Package Type
ESIP-7C
Pin Count
6
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.24 x 2.06 x 8.25mm
PRICED TO CLEAR
Yes
P.O.A.
Power Integrations TOP253EN, Off Line Switcher Power Switch IC 6-Pin, ESIP-7C
1
P.O.A.
Power Integrations TOP253EN, Off Line Switcher Power Switch IC 6-Pin, ESIP-7C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Power IntegrationsPower Switch Type
Off Line Switcher
Power Rating
43W
Mounting Type
Through Hole
Package Type
ESIP-7C
Pin Count
6
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.24 x 2.06 x 8.25mm
PRICED TO CLEAR
Yes