Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Power Integrations, AC-DC Converter, 12 V dc 6-Pin, eSIP-7C LNK6776E

RS Stock No.: 123-5405PBrand: Power IntegrationsManufacturers Part No.: LNK6776E
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Maximum Input Voltage

265 V ac

Maximum Output Voltage

12 V dc

Mounting Type

Through Hole

Pin Count

6

Maximum Output Current

2.5A

Dimensions

10.24 x 2.06 x 8.25mm

Package Type

ESIP-7C

Input Voltage Range

85 → 265 V ac

Current Limit

2.08A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.24mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

12 V dc

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Output Current Range

Maximum of 2.5 A

Product details

LinkSwitch-HP series Offline AC-DC Converters

The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and over-temperature protection, fast AC reset, and programmable shutdown delay time.
Package options:
• eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
• eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
• eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink

• Multi-mode control maximizes efficiency over full load range
• No-load consumption below 30 mW at 230 VAC
• >75% efficiency with 1 W input at 230 VAC
• >50% efficiency with 0.1 W input at 230 VAC
• Dramatically simplifies power supply designs
• Eliminates opto-coupler and all secondary control circuitry
• ±5% or better output voltage tolerance
• 132 kHz operation reduces transformer and power supply size
• Compensation over line limits overload power
• Frequency jittering reduces EMI filter cost
• Fully integrated soft-start for minimum start-up stress
• Auto-restart limits power delivery to 3% during overload faults

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 367.50

₪ 14.70 Each (Supplied in a Tube) (ex VAT)

₪ 429.98

₪ 17.199 Each (Supplied in a Tube) (inc. VAT)

Power Integrations, AC-DC Converter, 12 V dc 6-Pin, eSIP-7C LNK6776E
Select packaging type

₪ 367.50

₪ 14.70 Each (Supplied in a Tube) (ex VAT)

₪ 429.98

₪ 17.199 Each (Supplied in a Tube) (inc. VAT)

Power Integrations, AC-DC Converter, 12 V dc 6-Pin, eSIP-7C LNK6776E
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 95₪ 14.70₪ 73.50
100 - 245₪ 13.065₪ 65.32
250 - 495₪ 12.39₪ 61.95
500+₪ 11.895₪ 59.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Input Voltage

265 V ac

Maximum Output Voltage

12 V dc

Mounting Type

Through Hole

Pin Count

6

Maximum Output Current

2.5A

Dimensions

10.24 x 2.06 x 8.25mm

Package Type

ESIP-7C

Input Voltage Range

85 → 265 V ac

Current Limit

2.08A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.24mm

Width

2.06mm

Height

8.25mm

Minimum Operating Temperature

-40 °C

Output Voltage Range

12 V dc

Operating Temperature Range

-40 → +150 °C

Typical Operating Supply Voltage

230 V ac

Output Current Range

Maximum of 2.5 A

Product details

LinkSwitch-HP series Offline AC-DC Converters

The Power Integrations LinkSwitch-HP family of flyback power supply ICs incorporate a primary side regulated controller and high-voltage power MOSFET in a single package. These devices feature ±5% CV accuracy, selectable current limit, programmable latching or hysteretic over-voltage, under-voltage and over-temperature protection, fast AC reset, and programmable shutdown delay time.
Package options:
• eSIP-7C package for vertical orientation with minimum PCB footprint size and simple heat sink mounting using clip or adhesive pad
• eSOP-12B package for low-profile surface mounted ultra-thin designs with heat transfer to PCB via exposed pad and SOURCE pins; both wave and IR reflow soldering supported
• eDIP-12B package for low-profile through-hole mounted ultra-thin designs with heat transfer to PCB via exposed pad or optional metal heat sink

• Multi-mode control maximizes efficiency over full load range
• No-load consumption below 30 mW at 230 VAC
• >75% efficiency with 1 W input at 230 VAC
• >50% efficiency with 0.1 W input at 230 VAC
• Dramatically simplifies power supply designs
• Eliminates opto-coupler and all secondary control circuitry
• ±5% or better output voltage tolerance
• 132 kHz operation reduces transformer and power supply size
• Compensation over line limits overload power
• Frequency jittering reduces EMI filter cost
• Fully integrated soft-start for minimum start-up stress
• Auto-restart limits power delivery to 3% during overload faults

AC-DC Converters, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more