Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Power Integrations, LNK304PNStep-Down Switching Regulator, 1-Channel 7-Pin, PDIP

RS Stock No.: 525-4151Brand: Power IntegrationsManufacturers Part No.: LNK304PN
brand-logo
View all in Buck Converters

Technical documents

Specifications

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

7

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

9.83mm

PRICED TO CLEAR

Yes

Height

3.68mm

Width

6.6mm

Dimensions

9.83 x 6.6 x 3.68mm

Product details

LNK304 LinkSwitch-TN Buck Converter

The Power Integrations LNK304 LinkSwitch™-TN device family are Buck Converter ICs that provide a low component count step down solution. The LNK304 has been designed to offer a higher performing alternative when compared to linear and passive component solutions.

Applications

The LNK304 LinkSwitch buck convertor is ideal for use in appliances and timers, and for LED drivers and industrial controls.

Features

Fully integrated auto-restart for short circuit and open loop fault protection
66 kHz operation with accurate current limit
Tight tolerances and negligible temperature variation
High breakdown voltage of 700 V
Frequency jittering dramatically reduces EMI (∼10 dB)
Built-in current limit and hysteretic thermal protection
High thermal shutdown temperature (+135 °C minimum)
Consumes typically only 50/80 mW in self-powered buck topology at 115/230 V ac input with no-load (opto feedback)
Consumes typically only 7/12 mW in flyback topology with external bias at 115/230 V ac input with no-load

Switching Voltage Regulators, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Power Integrations, LNK304PNStep-Down Switching Regulator, 1-Channel 7-Pin, PDIP

P.O.A.

Power Integrations, LNK304PNStep-Down Switching Regulator, 1-Channel 7-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

7

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

9.83mm

PRICED TO CLEAR

Yes

Height

3.68mm

Width

6.6mm

Dimensions

9.83 x 6.6 x 3.68mm

Product details

LNK304 LinkSwitch-TN Buck Converter

The Power Integrations LNK304 LinkSwitch™-TN device family are Buck Converter ICs that provide a low component count step down solution. The LNK304 has been designed to offer a higher performing alternative when compared to linear and passive component solutions.

Applications

The LNK304 LinkSwitch buck convertor is ideal for use in appliances and timers, and for LED drivers and industrial controls.

Features

Fully integrated auto-restart for short circuit and open loop fault protection
66 kHz operation with accurate current limit
Tight tolerances and negligible temperature variation
High breakdown voltage of 700 V
Frequency jittering dramatically reduces EMI (∼10 dB)
Built-in current limit and hysteretic thermal protection
High thermal shutdown temperature (+135 °C minimum)
Consumes typically only 50/80 mW in self-powered buck topology at 115/230 V ac input with no-load (opto feedback)
Consumes typically only 7/12 mW in flyback topology with external bias at 115/230 V ac input with no-load

Switching Voltage Regulators, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in