Technical documents
Specifications
Brand
Power IntegrationsMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Length
9.78mm
Width
6.48mm
Dimensions
9.78 x 6.48 x 3.43mm
Height
3.43mm
Product details
DPA-Switch, Power Integrations
The DPA-Switch Family combines a 220 V power MOSFET with a controller that provides current monitoring, undervoltage and ovetemperature protection, soft start and other control functions in a single device, saving up to 30 external components in the power supply design. Combining the key switching elements into a single package reduces design complexity and ensures rapid, low-risk development of highly cost-effective power supplies.
Supports flyback and forward topology
Programmable internal current sense eliminates external sense components
Built-in auto-restart for output overload/open loop protection
EcoSmart® Energy Efficiency, extremely low consumption at no-load
AC-DC Converters, Power Integrations
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Power IntegrationsMounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Length
9.78mm
Width
6.48mm
Dimensions
9.78 x 6.48 x 3.43mm
Height
3.43mm
Product details
DPA-Switch, Power Integrations
The DPA-Switch Family combines a 220 V power MOSFET with a controller that provides current monitoring, undervoltage and ovetemperature protection, soft start and other control functions in a single device, saving up to 30 external components in the power supply design. Combining the key switching elements into a single package reduces design complexity and ensures rapid, low-risk development of highly cost-effective power supplies.
Supports flyback and forward topology
Programmable internal current sense eliminates external sense components
Built-in auto-restart for output overload/open loop protection
EcoSmart® Energy Efficiency, extremely low consumption at no-load