Portwest Navy/Orange Men Hi Vis Fleece, M

RS Stock No.: 918-6049Brand: Portwest
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical documents

Specifications

Size

M

Colour

Navy/Orange

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Fleece

Removable Liner

No

Lining Material

PET

EN Standards

EN20471 Class 3, EN343 3:2, GO/RT 3279

Product Type

Fleece

Stock information temporarily unavailable.

₪ 366.86

₪ 366.86 Each (ex VAT)

₪ 429.23

₪ 429.23 Each (inc. VAT)

Portwest Navy/Orange Men Hi Vis Fleece, M

₪ 366.86

₪ 366.86 Each (ex VAT)

₪ 429.23

₪ 429.23 Each (inc. VAT)

Portwest Navy/Orange Men Hi Vis Fleece, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Size

M

Colour

Navy/Orange

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Fleece

Removable Liner

No

Lining Material

PET

EN Standards

EN20471 Class 3, EN343 3:2, GO/RT 3279

Product Type

Fleece