Portwest Disposable Face Mask for General Purpose Protection, FFP1, Valved, Fold Flat 20 per Package

Technical documents
Specifications
Brand
PortwestProtection Rating
FFP1
Valved
Yes
Moulded/Fold Flat
Fold Flat
Includes Safety Glasses
No
Adjustable Nose Clips
Yes
Quantity Per Package
20
Category
General Purpose
Colour
White
Country of Origin
China
Product details
Portwest FFP1 Fold Flat Valved Respirator
Portwest FFP1 Dolomite respirator including an adjustable nose clip and also folds flat vertically. This respirator includes a valve giving you lighter breathing resistance. The respirator is comfortable to wear, providing you with a snug fit plus, reduces temperatures and the build-up of uncomfortable mist.
Features and Benefits
Adjustable nose clip
Folds flat vertically
Exhalation valve
Lighter breathing resistance
Reduces mist build-up
Reduces temperature build-up
Snug fit
Comfortable
One size fits all
Disposable
Protection
4 times workplace exposure (WEL)
Low levels fine dust
Oil based mist
Water based mist
Approvals
CE Certified
CE CAT III
Standards
EN 149 FFP1 (NR)
₪ 184.90
₪ 184.90 1 Box of 20 (ex VAT)
₪ 216.33
₪ 216.33 1 Box of 20 (inc. VAT)
1
₪ 184.90
₪ 184.90 1 Box of 20 (ex VAT)
₪ 216.33
₪ 216.33 1 Box of 20 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | ₪ 184.90 |
7 - 14 | ₪ 180.54 |
15 - 39 | ₪ 177.62 |
40+ | ₪ 171.04 |
Technical documents
Specifications
Brand
PortwestProtection Rating
FFP1
Valved
Yes
Moulded/Fold Flat
Fold Flat
Includes Safety Glasses
No
Adjustable Nose Clips
Yes
Quantity Per Package
20
Category
General Purpose
Colour
White
Country of Origin
China
Product details
Portwest FFP1 Fold Flat Valved Respirator
Portwest FFP1 Dolomite respirator including an adjustable nose clip and also folds flat vertically. This respirator includes a valve giving you lighter breathing resistance. The respirator is comfortable to wear, providing you with a snug fit plus, reduces temperatures and the build-up of uncomfortable mist.
Features and Benefits
Adjustable nose clip
Folds flat vertically
Exhalation valve
Lighter breathing resistance
Reduces mist build-up
Reduces temperature build-up
Snug fit
Comfortable
One size fits all
Disposable
Protection
4 times workplace exposure (WEL)
Low levels fine dust
Oil based mist
Water based mist
Approvals
CE Certified
CE CAT III
Standards
EN 149 FFP1 (NR)