Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Portwest Yellow Construction Gloves, Size 10

RS Stock No.: 271-8858Brand: PortwestManufacturers Part No.: A271TARXL
brand-logo
View all in Work Gloves

Technical documents

Specifications

Glove Size

10

Primary Glove Application

Construction

Main Colour of Glove

Yellow

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN388 2016

2132X

EN388 (2016)

2132X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Pakistan

Stock information temporarily unavailable.

P.O.A.

Portwest Yellow Construction Gloves, Size 10

P.O.A.

Portwest Yellow Construction Gloves, Size 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Glove Size

10

Primary Glove Application

Construction

Main Colour of Glove

Yellow

Number of Gloves

1Pair

EN388 Abrasion

3

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

2

EN388 Cut - TDM-100 Test

X

EN388 2016

2132X

EN388 (2016)

2132X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Pakistan