Technical documents
Specifications
Brand
PMANominal Diameter
20mm
Material
Plastic
Conduit Type
Divisible, Flexible
Series
PPCOF
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
15.1mm
Length
10m
Thread Size
M20
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Minimum Bend Radius
45 mm
Product details
PMA Retro-Fit Two Part Flexible Divisible Conduit
Trouble free retro fitting
Can be opened and closed time after time in longitudinal direction
Easy installation
PMA fitting available
Also applicable for repairs
Self extinguishing
Choice of material: lightweight - polypropylene (PP) or heavy-duty - polyamide 6 (PA 6)
Approvals
Deutsche Bahn (DB)
₪ 728.61
₪ 728.61 1 Reel of 10 Metres (ex VAT)
₪ 852.47
₪ 852.47 1 Reel of 10 Metres (inc. VAT)
1
₪ 728.61
₪ 728.61 1 Reel of 10 Metres (ex VAT)
₪ 852.47
₪ 852.47 1 Reel of 10 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 728.61 |
10 - 49 | ₪ 703.95 |
50+ | ₪ 677.97 |
Technical documents
Specifications
Brand
PMANominal Diameter
20mm
Material
Plastic
Conduit Type
Divisible, Flexible
Series
PPCOF
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
15.1mm
Length
10m
Thread Size
M20
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Minimum Bend Radius
45 mm
Product details
PMA Retro-Fit Two Part Flexible Divisible Conduit
Trouble free retro fitting
Can be opened and closed time after time in longitudinal direction
Easy installation
PMA fitting available
Also applicable for repairs
Self extinguishing
Choice of material: lightweight - polypropylene (PP) or heavy-duty - polyamide 6 (PA 6)
Approvals
Deutsche Bahn (DB)