Pinet Steel Block Hinge, Bolt-on Fixing, 36mm x 12mm

RS Stock No.: 407-7256Brand: Pinet
brand-logo
View all in Hinges

Technical documents

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Block Hinge

Closing Type

Free Swinging

Length

36mm

Width

12mm

Fixing Method

Bolt-on

Country of Origin

France

Product details

Steel Stud Type Hinges

Supplied with fasteners
Type 1 has steel pin and washers with a chem. black finish
Types 2 and 3 have brass pin and washers and are Zinc plated

You may be interested in
Pinet Steel Block Hinge, Bolt-on Fixing, 49mm x 16mm
₪ 77.325Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

₪ 101.70

₪ 50.85 Each (In a Pack of 2) (ex VAT)

₪ 118.99

₪ 59.494 Each (In a Pack of 2) (inc. VAT)

Pinet Steel Block Hinge, Bolt-on Fixing, 36mm x 12mm

₪ 101.70

₪ 50.85 Each (In a Pack of 2) (ex VAT)

₪ 118.99

₪ 59.494 Each (In a Pack of 2) (inc. VAT)

Pinet Steel Block Hinge, Bolt-on Fixing, 36mm x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8₪ 50.85₪ 101.70
10 - 18₪ 49.095₪ 98.19
20 - 58₪ 47.22₪ 94.44
60+₪ 44.805₪ 89.61
You may be interested in
Pinet Steel Block Hinge, Bolt-on Fixing, 49mm x 16mm
₪ 77.325Each (In a Pack of 2) (ex VAT)

Technical documents

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Block Hinge

Closing Type

Free Swinging

Length

36mm

Width

12mm

Fixing Method

Bolt-on

Country of Origin

France

Product details

Steel Stud Type Hinges

Supplied with fasteners
Type 1 has steel pin and washers with a chem. black finish
Types 2 and 3 have brass pin and washers and are Zinc plated

You may be interested in
Pinet Steel Block Hinge, Bolt-on Fixing, 49mm x 16mm
₪ 77.325Each (In a Pack of 2) (ex VAT)