Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Pilz Single/Dual-Channel Safety Relay, 110V ac, 4 Safety Contacts

RS Stock No.: 758-434Brand: PilzManufacturers Part No.: 474915
brand-logo
View all in Safety Relays

Technical documents

Specifications

Brand

Pilz

Supply Voltage

110V ac

Number of Channels

1, 2

Safety Contacts

4

Auxiliary Contacts

1

Terminal Type

Screw

Series

PZE/5

Width

90mm

Depth

110mm

Length

87mm

Product details

PZE/5 Safety Relay Expansion Unit

Conforms to: VDE 0113; EN 60204-1; IEC 204-1

Must be used in conjunction with a safety relay e.g. PNOZ, PST or P2HZ
Increases the number of contacts available in safety orientated circuits
Contact rating: 8A
May be single or dual channel control

Approvals

TUV, BG

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Pilz Single/Dual-Channel Safety Relay, 110V ac, 4 Safety Contacts

P.O.A.

Pilz Single/Dual-Channel Safety Relay, 110V ac, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Pilz

Supply Voltage

110V ac

Number of Channels

1, 2

Safety Contacts

4

Auxiliary Contacts

1

Terminal Type

Screw

Series

PZE/5

Width

90mm

Depth

110mm

Length

87mm

Product details

PZE/5 Safety Relay Expansion Unit

Conforms to: VDE 0113; EN 60204-1; IEC 204-1

Must be used in conjunction with a safety relay e.g. PNOZ, PST or P2HZ
Increases the number of contacts available in safety orientated circuits
Contact rating: 8A
May be single or dual channel control

Approvals

TUV, BG

You may be interested in