Disruption To Air Freight Services

Current Disruptions for Jordan, Lebanon, Iraq & Iran. For further details, please contact - exportsupport@rs.rsgroup.com

Pico Technology PicoScope 3224 PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 10MHz

RS Stock No.: 528-3109Brand: Pico TechnologyManufacturers Part No.: PICOSCOPE 3224
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

10MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 3000

Interface

USB

Power Source

USB

Display Type

None

Minimum Vertical Sensitivity

20mV/div

Maximum Vertical Sensitivity

20V/div

Sample Rate Random

20 Msps

Dimensions

200 x 140 x 45mm

Height

45mm

Weight

374g

Length

200mm

Record Length

512k points/ch

Vertical Resolution

12 bit

Product details

Pico 3000 Series High-Precision PC Oscilloscopes

The PicoScope 3000 series, high precision, PC oscilloscopes offer large buffer memories, 12-bit precision and fast data transfer. Using advanced, low-power electronics, they draw their power from the USB port of any modern PC, thus eliminating the need for an external power supply.

Available in two and four-channel variants
Up to 20MS/s sampling rate and 10MHz analogue bandwidth
Up to 512k sample buffer memory, allowing complex signals to be captured at high speed
12-bit resolution with 1% accuracy
Advanced display and trigger modes
Automated measurements including frequency, rise time and distortion
Connects to USB 2.0 port for fast data transfer
Compact and portable; works with desktops and laptops, no power supply required

Supplied with

Software and instructions on CD-ROM, USB Cable and quick start guide

Pico PC Based Instruments

Stock information temporarily unavailable.

P.O.A.

Pico Technology PicoScope 3224 PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 10MHz

P.O.A.

Pico Technology PicoScope 3224 PicoScope 3000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 10MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

10MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 3000

Interface

USB

Power Source

USB

Display Type

None

Minimum Vertical Sensitivity

20mV/div

Maximum Vertical Sensitivity

20V/div

Sample Rate Random

20 Msps

Dimensions

200 x 140 x 45mm

Height

45mm

Weight

374g

Length

200mm

Record Length

512k points/ch

Vertical Resolution

12 bit

Product details

Pico 3000 Series High-Precision PC Oscilloscopes

The PicoScope 3000 series, high precision, PC oscilloscopes offer large buffer memories, 12-bit precision and fast data transfer. Using advanced, low-power electronics, they draw their power from the USB port of any modern PC, thus eliminating the need for an external power supply.

Available in two and four-channel variants
Up to 20MS/s sampling rate and 10MHz analogue bandwidth
Up to 512k sample buffer memory, allowing complex signals to be captured at high speed
12-bit resolution with 1% accuracy
Advanced display and trigger modes
Automated measurements including frequency, rise time and distortion
Connects to USB 2.0 port for fast data transfer
Compact and portable; works with desktops and laptops, no power supply required

Supplied with

Software and instructions on CD-ROM, USB Cable and quick start guide

Pico PC Based Instruments