Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

pico Technology 2206A PicoScope 2000 Series USB Digital Oscilloscope, 50MHz

RS Stock No.: 793-3651Brand: Pico TechnologyManufacturers Part No.: PICOSCOPE 2206A
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

50MHz

Oscilloscope Type

USB

Series

PicoScope 2000

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Power Source

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

2ns/div

Sample Rate Random

250 Msps

Length

142mm

Record Length

128M points

Dimensions

142 x 92 x 19mm

Height

19mm

Weight

200g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

7ns

Country of Origin

United Kingdom

Product details

PicoScope 2200A Series PC Oscilloscopes

The PicoScope 2200A Series PC oscilloscopes are small, lightweight, modern alternatives to benchtop devices. Used on the bench, they take up little space and can sit right next to the circuit under test. Used by engineers on the move, they can easily be fitted into a pocket or laptop bag. Applications include design, test, education, service, monitoring, fault-finding and repair. Pico regularly delivers new functionality through free software upgrades, which are optimised based on customer feedback. PicoScope 6 software (included) enables high-end features such as serial decoding and mask limit testing to be incorporated as standard. The USB connection facilitates printing, copying, saving and emailing field data. The high-speed USB interface provides fast data transfer and USB powering eliminates the need to carry around a bulky external power supply.

Features & Benefits

Benchtop performance in pocket-sized scope
Simple, low-cost solution
2 channels
Fast real-time sampling rates
Equivalent-time sampling (ETS) mode
Built-in arbitrary waveform generator
Advanced digital triggers
Persistence display modes
USB connected and powered
Free software upgrades
Mask limit testing
Serial bus decoding

Approvals

EN 61010-1:2010

Pico PC Based Instruments

Stock information temporarily unavailable.

P.O.A.

pico Technology 2206A PicoScope 2000 Series USB Digital Oscilloscope, 50MHz

P.O.A.

pico Technology 2206A PicoScope 2000 Series USB Digital Oscilloscope, 50MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

50MHz

Oscilloscope Type

USB

Series

PicoScope 2000

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Power Source

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

2ns/div

Sample Rate Random

250 Msps

Length

142mm

Record Length

128M points

Dimensions

142 x 92 x 19mm

Height

19mm

Weight

200g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

7ns

Country of Origin

United Kingdom

Product details

PicoScope 2200A Series PC Oscilloscopes

The PicoScope 2200A Series PC oscilloscopes are small, lightweight, modern alternatives to benchtop devices. Used on the bench, they take up little space and can sit right next to the circuit under test. Used by engineers on the move, they can easily be fitted into a pocket or laptop bag. Applications include design, test, education, service, monitoring, fault-finding and repair. Pico regularly delivers new functionality through free software upgrades, which are optimised based on customer feedback. PicoScope 6 software (included) enables high-end features such as serial decoding and mask limit testing to be incorporated as standard. The USB connection facilitates printing, copying, saving and emailing field data. The high-speed USB interface provides fast data transfer and USB powering eliminates the need to carry around a bulky external power supply.

Features & Benefits

Benchtop performance in pocket-sized scope
Simple, low-cost solution
2 channels
Fast real-time sampling rates
Equivalent-time sampling (ETS) mode
Built-in arbitrary waveform generator
Advanced digital triggers
Persistence display modes
USB connected and powered
Free software upgrades
Mask limit testing
Serial bus decoding

Approvals

EN 61010-1:2010

Pico PC Based Instruments