Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

pico Technology PicoScope 2205 PicoScope 2000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 25MHz

RS Stock No.: 749-4966Brand: Pico TechnologyManufacturers Part No.: PicoScope 2205-MSO Kit
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Bandwidth

25MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 2000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

5ns/div

Sample Rate Random

200 Msps

Length

150mm

Record Length

48k points/ch

Dimensions

150 x 100 x 40mm

Height

40mm

Weight

220g

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

14ns

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

pico Technology PicoScope 2205 PicoScope 2000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 25MHz

P.O.A.

pico Technology PicoScope 2205 PicoScope 2000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 25MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bandwidth

25MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 2000

Power Source

USB

Interface

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

5ns/div

Sample Rate Random

200 Msps

Length

150mm

Record Length

48k points/ch

Dimensions

150 x 100 x 40mm

Height

40mm

Weight

220g

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

14ns

Country of Origin

United Kingdom