pico Technology EL040 Energy Monitor

RS Stock No.: 448-8145Brand: Pico TechnologyManufacturers Part No.: EL040KIT UK
brand-logo
View all in Data Loggers

Technical documents

Specifications

Model Number

EL040

Interface Type

RS232

Power Source

Battery, Mains

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

PRICED TO CLEAR

Yes

Product details

EL040 Current Monitoring Kit

Current monitoring, either domestically or in industry, can help to highlight areas of excessive current consumption on a single machine or on entire sites. Once areas have been identified, steps can be taken to reduce the excess consumption, helping to reduce bills, increasing profits and in turn also helping the environment.

Helpful for balancing 3 phase supplies Monitor 3 current clamps at the same timeCurrent monitor converter can be up to 400m away from the data loggerMemory capacity for 250000 readingsStop on memory full or wrap roundSampling rate programmable between 1 and 240 minutes per sample Stand alone capture of data, download to a PC to view and store dataMains powered with rechargeable battery back up (fitted)Network easily expandable to collect data from other types of sensorsEnviroMon software compatible with Windows (95/ 98/ Me, NT/ 2000/ XP (note for XP - USB to serial adaptor is required, (not supplied))

The EnviroMon software enables data to be viewed either in a table or graph format for analysis and saved to other text or image formats for inclusion into reports, distribution by e-mail or displayed live on the web.

Stock information temporarily unavailable.

P.O.A.

pico Technology EL040 Energy Monitor

P.O.A.

pico Technology EL040 Energy Monitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number

EL040

Interface Type

RS232

Power Source

Battery, Mains

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

PRICED TO CLEAR

Yes

Product details

EL040 Current Monitoring Kit

Current monitoring, either domestically or in industry, can help to highlight areas of excessive current consumption on a single machine or on entire sites. Once areas have been identified, steps can be taken to reduce the excess consumption, helping to reduce bills, increasing profits and in turn also helping the environment.

Helpful for balancing 3 phase supplies Monitor 3 current clamps at the same timeCurrent monitor converter can be up to 400m away from the data loggerMemory capacity for 250000 readingsStop on memory full or wrap roundSampling rate programmable between 1 and 240 minutes per sample Stand alone capture of data, download to a PC to view and store dataMains powered with rechargeable battery back up (fitted)Network easily expandable to collect data from other types of sensorsEnviroMon software compatible with Windows (95/ 98/ Me, NT/ 2000/ XP (note for XP - USB to serial adaptor is required, (not supplied))

The EnviroMon software enables data to be viewed either in a table or graph format for analysis and saved to other text or image formats for inclusion into reports, distribution by e-mail or displayed live on the web.