Phoenix Contact, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, PCB, 1971125

RS Stock No.: 283-9946Brand: Phoenix ContactManufacturers Part No.: SMSTB 2,5/ 8-STF-5,08
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Mounting Type

PCB

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, PCB, 1971125

P.O.A.

Each (In a Pack of 50) (ex VAT)

Phoenix Contact, 5.08mm Pitch, 8 Way, Pluggable Terminal Block, PCB, 1971125
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Pitch

5.08mm

Number Of Rows

1

Mounting Type

PCB

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Country of Origin

Germany