Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Phoenix Contact, 1532 GB/T Electric vehicle connector Socket, 32A, 500mm Cable

RS Stock No.: 521-667Brand: Phoenix ContactManufacturers Part No.: EV-T2M3SO12-3P-R-B-SET
View all in EV Connectors

Technical documents

Specifications

Range

1532

Series

1532

Connector Type

GB/T

Current Rating

32A

Connector Gender

Female

Cable Length

500mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 1532 GB/T Electric vehicle connector Socket, 32A, 500mm Cable

P.O.A.

Phoenix Contact, 1532 GB/T Electric vehicle connector Socket, 32A, 500mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

1532

Series

1532

Connector Type

GB/T

Current Rating

32A

Connector Gender

Female

Cable Length

500mm

Country of Origin

Germany