Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Series
PTRV 8-PV /RD
American Wire Gauge
14 → 26AWG
Termination Method
Push In
Cable CSA
0.14 → 2.5mm²
Voltage Rating
250 V
Current Rating
17.5A
Model Number
PTRV 8-PV /RD
Country of Origin
Poland
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactColour
Grey
Series
PTRV 8-PV /RD
American Wire Gauge
14 → 26AWG
Termination Method
Push In
Cable CSA
0.14 → 2.5mm²
Voltage Rating
250 V
Current Rating
17.5A
Model Number
PTRV 8-PV /RD
Country of Origin
Poland