Phoenix Contact 3211775 PT 4-TWIN BU Series Blue, 0.2 → 6mm², Single-Level, Push In Termination

RS Stock No.: 708-1643Brand: Phoenix ContactManufacturers Part No.: 3211775Distrelec Article No.: 14854084
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-TWIN BU

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

32A

Model Number

PT 4-TWIN BU

Country of Origin

Poland

Product details

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Stock information temporarily unavailable.

₪ 65.18

₪ 13.035 Each (In a Pack of 5) (ex VAT)

₪ 76.26

₪ 15.251 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3211775 PT 4-TWIN BU Series Blue, 0.2 → 6mm², Single-Level, Push In Termination

₪ 65.18

₪ 13.035 Each (In a Pack of 5) (ex VAT)

₪ 76.26

₪ 15.251 Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3211775 PT 4-TWIN BU Series Blue, 0.2 → 6mm², Single-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Blue

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-TWIN BU

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Voltage Rating

800 V

Current Rating

32A

Model Number

PT 4-TWIN BU

Country of Origin

Poland

Product details

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.