Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact PLC-RSP- 24DC/1/ACT Series Interface Relay Module, Chassis, DIN Rail, SPST

RS Stock No.: 801-8248Brand: Phoenix ContactManufacturers Part No.: 2967345
brand-logo

Technical documents

Specifications

Contact Configuration

SPST

Mounting Type

Chassis, DIN Rail

Series

PLC-RSP- 24DC/1/ACT

Terminal Type

Plug In, Screw

Depth

94mm

Height

80mm

Length

6.2mm

Input Current

9mA

Operating Temperature Range

-40 → +60°C

Turn Off Time

8ms

Dimensions

6.2 x 94 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Turn On Time

5ms

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact PLC-RSP- 24DC/1/ACT Series Interface Relay Module, Chassis, DIN Rail, SPST

P.O.A.

Phoenix Contact PLC-RSP- 24DC/1/ACT Series Interface Relay Module, Chassis, DIN Rail, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Contact Configuration

SPST

Mounting Type

Chassis, DIN Rail

Series

PLC-RSP- 24DC/1/ACT

Terminal Type

Plug In, Screw

Depth

94mm

Height

80mm

Length

6.2mm

Input Current

9mA

Operating Temperature Range

-40 → +60°C

Turn Off Time

8ms

Dimensions

6.2 x 94 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Turn On Time

5ms

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more