Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Phoenix Contact VARIOFACE Series Interface Relay Module, DIN Rail Mount, SPDT

RS Stock No.: 652-9377Brand: Phoenix ContactManufacturers Part No.: 2966472
brand-logo

Technical documents

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Terminal Type

Cage Clamp

Depth

6.2mm

Height

94mm

Length

80mm

Series

VARIOFACE

Contact Material

Silver Alloy

Input Current

9mA

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

80 x 6.2 x 94mm

Input Resistance

2.67kΩ

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact VARIOFACE Series Interface Relay Module, DIN Rail Mount, SPDT

P.O.A.

Phoenix Contact VARIOFACE Series Interface Relay Module, DIN Rail Mount, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Contact Configuration

SPDT

Mounting Type

DIN Rail

Terminal Type

Cage Clamp

Depth

6.2mm

Height

94mm

Length

80mm

Series

VARIOFACE

Contact Material

Silver Alloy

Input Current

9mA

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

80 x 6.2 x 94mm

Input Resistance

2.67kΩ

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more