Technical documents
Specifications
Brand
Phoenix ContactEnclosure Type
4 PCB Headers and 4 PCB Terminal Blocks, Upper Housing Part
Body Material
Polyamide
DIN Rail Type
Solid Top Enclosure
Length
17.6mm
Dimensions
17.6 x 99 x 45.85mm
Series
ME
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactEnclosure Type
4 PCB Headers and 4 PCB Terminal Blocks, Upper Housing Part
Body Material
Polyamide
DIN Rail Type
Solid Top Enclosure
Length
17.6mm
Dimensions
17.6 x 99 x 45.85mm
Series
ME
Country of Origin
Germany