Phoenix Contact FL SWITCH 3006T-2FX SM Series DIN Rail Mount Industrial Ethernet Switch, 6 RJ45 Ports, 10/100Mbit/s

Technical documents
Specifications
Brand
Phoenix ContactTransmission Speed
10/100Mbit/s
Transmission Length
100m
RJ45 Ports
6
Nominal Supply Voltage
24V dc
Fibre Port Type
SC
Mounting
DIN Rail
Series
FL SWITCH 3006T-2FX SM
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactTransmission Speed
10/100Mbit/s
Transmission Length
100m
RJ45 Ports
6
Nominal Supply Voltage
24V dc
Fibre Port Type
SC
Mounting
DIN Rail
Series
FL SWITCH 3006T-2FX SM
Country of Origin
Taiwan, Province Of China