Phoenix Contact 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX

RS Stock No.: 751-1333Brand: Phoenix ContactManufacturers Part No.: 2865984
brand-logo
View all in Zener & Galvanic Barriers

Technical documents

Specifications

Number of Channels

2

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Output Signal Type

Relay

Maximum Voltage

253V ac/dc

Hazardous Area Certification

ATEX

Input Signal Type

NAMUR Sensor, Switch

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

10.3mA

Supply Voltage

24 → 230V ac/dc

Safety Current Maximum

10.3mA

Safety Voltage Maximum

253 V ac/dc

Series

MACX MCR-EX-SL-2NAM

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

₪ 944.60

₪ 944.60 Each (ex VAT)

₪ 1,105.18

₪ 1,105.18 Each (inc. VAT)

Phoenix Contact 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX

₪ 944.60

₪ 944.60 Each (ex VAT)

₪ 1,105.18

₪ 1,105.18 Each (inc. VAT)

Phoenix Contact 2 Channel Galvanic Barrier, Isolating Amplifier, NAMUR Sensor, Switch Input, Relay Output, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number of Channels

2

Module Type

Isolating Amplifier

Barrier Type

Galvanic Barrier

Output Signal Type

Relay

Maximum Voltage

253V ac/dc

Hazardous Area Certification

ATEX

Input Signal Type

NAMUR Sensor, Switch

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

10.3mA

Supply Voltage

24 → 230V ac/dc

Safety Current Maximum

10.3mA

Safety Voltage Maximum

253 V ac/dc

Series

MACX MCR-EX-SL-2NAM

Operating Temperature Range

-20 → +60°C

Country of Origin

Germany

Product details

MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm

Approvals

CE

You may be interested in