Phoenix Contact MCR-SLP Series Current Measuring Transducer, Current Input, Current Output

RS Stock No.: 302-6077Brand: Phoenix ContactManufacturers Part No.: 2814359
brand-logo
View all in Signal Conditioners

Technical documents

Specifications

Module Type

Current Transducer

Input Signal Type

Current

Output Signal Type

Current

Input Range

5A

Output Range

0 → 20mA

Mounting Type

Chassis Mount

Operating Temperature Range

-25 → +60°C

Series

MCR-SLP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

MCR-SLP-1-5-UI-0 Current transducer - 2814359

The 2814359 from Phoenix Contact is an MCR passive current measuring transducer used for sinusoidal alternating currents. This transducer can convert AC into analogue signals ranging from 1-20mA or 0-10 V. The module is powered purely through the loop, so no need for any external power. With being loop-powered, this device also mounts on a DIN rail, making it a great addition to your cabinet, making it effortless to convert into analogue signals. Not to mention, 2814359 also has great accuracy with its transmission error only at 0.5%.

Features and benefits:

  • Passive currently transformers without any auxiliary power

  • Screw connection method accepting wire sizes from 0.2 up to 2.5 mm2

  • Limit monitor

  • Limit value and alarm suppression time set by two potentiometers

  • DIN rail - width of only 22.5mm

  • Measures a range from 1 A to 5 A AC, reconnectable

  • LED indication of the switching state

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 757.90

₪ 757.90 Each (ex VAT)

₪ 886.74

₪ 886.74 Each (inc. VAT)

Phoenix Contact MCR-SLP Series Current Measuring Transducer, Current Input, Current Output

₪ 757.90

₪ 757.90 Each (ex VAT)

₪ 886.74

₪ 886.74 Each (inc. VAT)

Phoenix Contact MCR-SLP Series Current Measuring Transducer, Current Input, Current Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Module Type

Current Transducer

Input Signal Type

Current

Output Signal Type

Current

Input Range

5A

Output Range

0 → 20mA

Mounting Type

Chassis Mount

Operating Temperature Range

-25 → +60°C

Series

MCR-SLP

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

MCR-SLP-1-5-UI-0 Current transducer - 2814359

The 2814359 from Phoenix Contact is an MCR passive current measuring transducer used for sinusoidal alternating currents. This transducer can convert AC into analogue signals ranging from 1-20mA or 0-10 V. The module is powered purely through the loop, so no need for any external power. With being loop-powered, this device also mounts on a DIN rail, making it a great addition to your cabinet, making it effortless to convert into analogue signals. Not to mention, 2814359 also has great accuracy with its transmission error only at 0.5%.

Features and benefits:

  • Passive currently transformers without any auxiliary power

  • Screw connection method accepting wire sizes from 0.2 up to 2.5 mm2

  • Limit monitor

  • Limit value and alarm suppression time set by two potentiometers

  • DIN rail - width of only 22.5mm

  • Measures a range from 1 A to 5 A AC, reconnectable

  • LED indication of the switching state

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more