Technical documents
Specifications
Brand
Phoenix ContactLamp Type
LED
Wattage
11 W
Voltage Rating
24 V dc
Dimmable
No
Luminosity
4200 Cd
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact 11 W LED High/Low Bay Lighting
1
P.O.A.
Phoenix Contact 11 W LED High/Low Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactLamp Type
LED
Wattage
11 W
Voltage Rating
24 V dc
Dimmable
No
Luminosity
4200 Cd
Country of Origin
Germany