Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Phoenix Contact CK2211 Series Round IDC Socket Cable Assembly, 2.54mm Pitch, 3m Length, IDC to IDC

RS Stock No.: 129-900Brand: Phoenix ContactManufacturers Part No.: 2288956
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Ribbon Cable Type

Round

Connector 1

IDC

Pitch

2.54mm

Connector 2

IDC

Connector 1 Gender

Female

Connector 2 Gender

Female

Series

CK2211

Length

3m

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact CK2211 Series Round IDC Socket Cable Assembly, 2.54mm Pitch, 3m Length, IDC to IDC

P.O.A.

Phoenix Contact CK2211 Series Round IDC Socket Cable Assembly, 2.54mm Pitch, 3m Length, IDC to IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Ribbon Cable Type

Round

Connector 1

IDC

Pitch

2.54mm

Connector 2

IDC

Connector 1 Gender

Female

Connector 2 Gender

Female

Series

CK2211

Length

3m

Country of Origin

Germany