Technical documents
Specifications
Brand
Phoenix ContactBore Size
42mm
Series
PACT MCR-V2
Transformer Type
Window
Sensor Technology
Current Transformer
Input Current
0 → 500A
Output Current
5 A
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact PACT MCR-V2 Series Window Current Transformer, 0 → 500A Input, 5 A Output, 42mm Bore
1
P.O.A.
Phoenix Contact PACT MCR-V2 Series Window Current Transformer, 0 → 500A Input, 5 A Output, 42mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactBore Size
42mm
Series
PACT MCR-V2
Transformer Type
Window
Sensor Technology
Current Transformer
Input Current
0 → 500A
Output Current
5 A
Country of Origin
Germany