Phoenix Contact, 12 Way, Pluggable Terminal Block, Screw Down Termination, 1967456

RS Stock No.: 463-3957Brand: Phoenix ContactManufacturers Part No.: 1967456
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Number Of Contacts

12

Termination Method

Screw Down

Current Rating

30A

Voltage Rating

275 V

Wire Size

24 → 12 AWG

Material

Nylon

Country of Origin

Germany

Product details

G 5/6-EX Device Terminal Blocks – Phoenix Contact

The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail. Also, these device terminal blocks are backed by an Ex rating that allows them to be used in potentially explosive areas.

Features and benefits:

  • Device terminal block for direct mounting

  • 15 - 32 A current rating

  • Touch-proof shock protection

  • Finger protection

  • The housing ribs engage with one another below on both sides for simple attachment

  • Mounting with two screws per block (apart from the 2 way version)

  • Maintenance-free conductor connection

  • Simple multi-conductor connection

  • Conductor connection with or without ferrule

ATEX Ex rating:

An Ex rating is an in accordance with ATEX and means that a device/component is explosion-proof. This allows you to use these terminal blocks in areas that could be subject to a potential explosion.

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact, 12 Way, Pluggable Terminal Block, Screw Down Termination, 1967456

P.O.A.

Phoenix Contact, 12 Way, Pluggable Terminal Block, Screw Down Termination, 1967456
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

12

Termination Method

Screw Down

Current Rating

30A

Voltage Rating

275 V

Wire Size

24 → 12 AWG

Material

Nylon

Country of Origin

Germany

Product details

G 5/6-EX Device Terminal Blocks – Phoenix Contact

The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail. Also, these device terminal blocks are backed by an Ex rating that allows them to be used in potentially explosive areas.

Features and benefits:

  • Device terminal block for direct mounting

  • 15 - 32 A current rating

  • Touch-proof shock protection

  • Finger protection

  • The housing ribs engage with one another below on both sides for simple attachment

  • Mounting with two screws per block (apart from the 2 way version)

  • Maintenance-free conductor connection

  • Simple multi-conductor connection

  • Conductor connection with or without ferrule

ATEX Ex rating:

An Ex rating is an in accordance with ATEX and means that a device/component is explosion-proof. This allows you to use these terminal blocks in areas that could be subject to a potential explosion.

Approvals

UL, CSA