Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.81mm
Series
COMBICON MC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact, 3.81mm Pitch, COMBICON MC, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Phoenix Contact, 3.81mm Pitch, COMBICON MC, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.81mm
Series
COMBICON MC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Country of Origin
Germany