Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact Circular Connector, 8 + 4 + E Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SH Series

RS Stock No.: 907-5772Brand: Phoenix ContactManufacturers Part No.: 1621524
brand-logo

Technical documents

Specifications

Number Of Contacts

8 + 4 + E

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Series

SH

Body Orientation

Straight

Voltage Rating

630.0 V

Coding

A

Mating Type

SPEEDCON

Shell Size

28.2

Housing Material

Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Product details

M23 SPEEDCON Connector Cable, 8+4+PE

From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and signal transmission.

With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.

Features and Benefits:
• Contacts: 8 Signal + 4 Power+ PE
• SPEEDCON locking for fast, secure and simplified connections
• N Coding
• Nominal Current per power contact at 25°C: 30 A
• Nominal Voltage for power contact: 630 V ac
• Ideal for when space saving is a concern
• Ideal for intelligent devices that require power, signal and data

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 670.89

₪ 670.89 Each (ex VAT)

₪ 784.94

₪ 784.94 Each (inc. VAT)

Phoenix Contact Circular Connector, 8 + 4 + E Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SH Series

₪ 670.89

₪ 670.89 Each (ex VAT)

₪ 784.94

₪ 784.94 Each (inc. VAT)

Phoenix Contact Circular Connector, 8 + 4 + E Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, SH Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 670.89
5 - 24₪ 638.94
25 - 49₪ 610.47
50+₪ 527.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Number Of Contacts

8 + 4 + E

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

30.0A

Series

SH

Body Orientation

Straight

Voltage Rating

630.0 V

Coding

A

Mating Type

SPEEDCON

Shell Size

28.2

Housing Material

Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Product details

M23 SPEEDCON Connector Cable, 8+4+PE

From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and signal transmission.

With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.

Features and Benefits:
• Contacts: 8 Signal + 4 Power+ PE
• SPEEDCON locking for fast, secure and simplified connections
• N Coding
• Nominal Current per power contact at 25°C: 30 A
• Nominal Voltage for power contact: 630 V ac
• Ideal for when space saving is a concern
• Ideal for intelligent devices that require power, signal and data

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more