Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
3
Current Rating
4A
Voltage Rating
30 V
Colour
Black Metallic
Country of Origin
Poland
P.O.A.
Phoenix Contact Distribution Block, 3 Way, 4A, 30 V, Black Metallic
1
P.O.A.
Phoenix Contact Distribution Block, 3 Way, 4A, 30 V, Black Metallic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
3
Current Rating
4A
Voltage Rating
30 V
Colour
Black Metallic
Country of Origin
Poland
