Phoenix Contact Straight Female 5 way M12 to Straight Male 5 way M12 Bus Cable, 10m

RS Stock No.: 803-6836Brand: Phoenix ContactManufacturers Part No.: 1507573Distrelec Article No.: 30383423
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

SAC-5P-M12MS/10.0-920/M12FS

Cross Sectional Area

1.5 mm²

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Coding

A

Shielding

Shielded

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

48 V ac

IP Rating

IP65, IP67

Outer Diameter

6.7mm

American Wire Gauge

22 AWG, 24 AWG

Operating Temperature Range

-25 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Standards Met

cUL, UL

Insulation material

PE

Maximum Operating Temperature

+90°C

Conductor Material

Tin Plated Copper Litz Wires

Product details

M12 SPEEDCON Cables - A-Coded

A range of Speedcon M12 bus system connector cable assemblies. A-coded and compatible with CANopen and DeviceNet systems.
M12 connectors with PVC shielded cable in a variety of lengths to suit many applications.

Stock information temporarily unavailable.

₪ 558.27

₪ 558.27 Each (ex VAT)

₪ 653.18

₪ 653.18 Each (inc. VAT)

Phoenix Contact Straight Female 5 way M12 to Straight Male 5 way M12 Bus Cable, 10m

₪ 558.27

₪ 558.27 Each (ex VAT)

₪ 653.18

₪ 653.18 Each (inc. VAT)

Phoenix Contact Straight Female 5 way M12 to Straight Male 5 way M12 Bus Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

SAC-5P-M12MS/10.0-920/M12FS

Cross Sectional Area

1.5 mm²

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Coding

A

Shielding

Shielded

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

48 V ac

IP Rating

IP65, IP67

Outer Diameter

6.7mm

American Wire Gauge

22 AWG, 24 AWG

Operating Temperature Range

-25 → +90 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-25°C

Standards Met

cUL, UL

Insulation material

PE

Maximum Operating Temperature

+90°C

Conductor Material

Tin Plated Copper Litz Wires

Product details

M12 SPEEDCON Cables - A-Coded

A range of Speedcon M12 bus system connector cable assemblies. A-coded and compatible with CANopen and DeviceNet systems.
M12 connectors with PVC shielded cable in a variety of lengths to suit many applications.