Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Phoenix Contact Circular Connector, 3 Contacts, M8 Connector, Plug, Male, IP67, SACC Series

RS Stock No.: 721-0829Brand: Phoenix ContactManufacturers Part No.: 1441024Distrelec Article No.: 11033767
brand-logo

Technical documents

Specifications

Number Of Contacts

3

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

CuSn

Distrelec Product Id

11033767

Country of Origin

Germany

Product details

M8 QUICKON connection

M8 Sensor/ actuator connector
Unshielded
With QUICKON connection
Metal knurl

You may be interested in
Stock information temporarily unavailable.

₪ 47.96

₪ 47.96 Each (ex VAT)

₪ 56.11

₪ 56.11 Each (inc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, M8 Connector, Plug, Male, IP67, SACC Series

₪ 47.96

₪ 47.96 Each (ex VAT)

₪ 56.11

₪ 56.11 Each (inc. VAT)

Phoenix Contact Circular Connector, 3 Contacts, M8 Connector, Plug, Male, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 47.96
5 - 24₪ 46.20
25 - 49₪ 44.49
50+₪ 42.66
You may be interested in

Technical documents

Specifications

Number Of Contacts

3

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Series

SACC

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Contact Material

CuSn

Distrelec Product Id

11033767

Country of Origin

Germany

Product details

M8 QUICKON connection

M8 Sensor/ actuator connector
Unshielded
With QUICKON connection
Metal knurl

You may be interested in