Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Current Rating
16A
Gender
Female, Male
Series
HC
Type
Connector Set
Mounting Type
Screw
Voltage Rating
500 V
Thread Size
M25 x 1.5
Pole Format
16 + PE
IP Rating
IP66, IP67
Manufacturer Size Code
B16
Body Orientation
Side Entry
Contact Material
Copper Alloy
Country of Origin
China
₪ 886.06
₪ 886.06 Each (ex VAT)
₪ 1,036.69
₪ 1,036.69 Each (inc. VAT)
1
₪ 886.06
₪ 886.06 Each (ex VAT)
₪ 1,036.69
₪ 1,036.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 886.06 |
10 - 24 | ₪ 817.95 |
25 - 49 | ₪ 761.19 |
50 - 74 | ₪ 741.64 |
75+ | ₪ 723.54 |
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
16
Current Rating
16A
Gender
Female, Male
Series
HC
Type
Connector Set
Mounting Type
Screw
Voltage Rating
500 V
Thread Size
M25 x 1.5
Pole Format
16 + PE
IP Rating
IP66, IP67
Manufacturer Size Code
B16
Body Orientation
Side Entry
Contact Material
Copper Alloy
Country of Origin
China