Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
16
Termination Method
Push In
Wire Size
0.25 → 1.5 mm²
Housing Material
Plastic
IP Rating
IP20
Voltage Rating
24 V dc
Cable CSA
0.25 → 1.5mm²
Colour
Grey
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact Distribution Block, 16 Way, 0.25 → 1.5mm², 24 V dc, Grey
1
P.O.A.
Phoenix Contact Distribution Block, 16 Way, 0.25 → 1.5mm², 24 V dc, Grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Ways
16
Termination Method
Push In
Wire Size
0.25 → 1.5 mm²
Housing Material
Plastic
IP Rating
IP20
Voltage Rating
24 V dc
Cable CSA
0.25 → 1.5mm²
Colour
Grey
Country of Origin
Germany