Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Phoenix Contact WIREFOX Series Stripping Tool Stripping Pliers, 5AWG Max, 191 mm Overall

RS Stock No.: 133-944Brand: Phoenix ContactManufacturers Part No.: 1212707
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Stripping Range

4 → 16mm²

Maximum Size

5AWG

Overall Length

191 mm

Series

WIREFOX

Type

Stripping Tool

Country of Origin

Sweden

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact WIREFOX Series Stripping Tool Stripping Pliers, 5AWG Max, 191 mm Overall

P.O.A.

Phoenix Contact WIREFOX Series Stripping Tool Stripping Pliers, 5AWG Max, 191 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stripping Range

4 → 16mm²

Maximum Size

5AWG

Overall Length

191 mm

Series

WIREFOX

Type

Stripping Tool

Country of Origin

Sweden