Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Phoenix Contact Hexagonal Screwdriver, 4 mm Tip, 205 mm Overall

RS Stock No.: 721-1424Brand: Phoenix ContactManufacturers Part No.: 1208429
brand-logo
View all in Screwdrivers

Technical documents

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagonal

Tip Size

4 mm

Overall Length

205 mm

Blade Finish

Black Oxidized

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Hexagonal Screwdriver, 4 mm Tip, 205 mm Overall

P.O.A.

Phoenix Contact Hexagonal Screwdriver, 4 mm Tip, 205 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagonal

Tip Size

4 mm

Overall Length

205 mm

Blade Finish

Black Oxidized

Country of Origin

Czech Republic

You may be interested in