Phoenix Contact ZAP ZAP 25 Pneumatic Crimp Tool for Wire Ferrules

RS Stock No.: 803-4310Brand: Phoenix ContactManufacturers Part No.: 1203110
brand-logo
View all in Crimp Tools

Technical documents

Specifications

Wire Size AWG

24 → 14AWG

Wire Size (AWG)

24 → 14AWG

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Pneumatic

Series

ZAP

Overall Length

190 mm

Model Number

ZAP 25

Connector Type

Ferrule

Product details

Phoenix Contact ZAP Series Pneumatic Hand Crimping Tool

A range of ZAP series pneumatic hand crimping tools with a 4 to 6 bar presssure range. These ZAP series pneumatic hand crimping tools use 0.2 l of air per compression and produce a trapezoidal crimp.
Stock number 803-4310, ZAP 25 has a Duo-Press die allowing front and lateral condcutor entry and can crimp ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG)
Stock number 803-4313, ZAP 25 T is a bench press crimper that is activated by a foot valve and can crimp ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG)

Phoenix Contact Ferrule Crimping Tools

Stock information temporarily unavailable.

₪ 7,965.66

₪ 7,965.66 Each (ex VAT)

₪ 9,319.82

₪ 9,319.82 Each (inc. VAT)

Phoenix Contact ZAP ZAP 25 Pneumatic Crimp Tool for Wire Ferrules

₪ 7,965.66

₪ 7,965.66 Each (ex VAT)

₪ 9,319.82

₪ 9,319.82 Each (inc. VAT)

Phoenix Contact ZAP ZAP 25 Pneumatic Crimp Tool for Wire Ferrules
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 7,965.66
5 - 9₪ 7,684.30
10+₪ 7,390.72

Technical documents

Specifications

Wire Size AWG

24 → 14AWG

Wire Size (AWG)

24 → 14AWG

Product Type

Crimp Tool

For Use With

Wire Ferrules

Operation

Pneumatic

Series

ZAP

Overall Length

190 mm

Model Number

ZAP 25

Connector Type

Ferrule

Product details

Phoenix Contact ZAP Series Pneumatic Hand Crimping Tool

A range of ZAP series pneumatic hand crimping tools with a 4 to 6 bar presssure range. These ZAP series pneumatic hand crimping tools use 0.2 l of air per compression and produce a trapezoidal crimp.
Stock number 803-4310, ZAP 25 has a Duo-Press die allowing front and lateral condcutor entry and can crimp ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG)
Stock number 803-4313, ZAP 25 T is a bench press crimper that is activated by a foot valve and can crimp ferrules with a wire size range of 0.25 to 2.5mm2 (24-14 AWG)

Phoenix Contact Ferrule Crimping Tools