Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Phoenix Contact 5-ZB, LPTA 6/ 4-7 Series PCB Terminal Block, 4-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination

RS Stock No.: 269-7917Brand: Phoenix ContactManufacturers Part No.: 1098177
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

4

Pitch

7.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

PCB

Series

5-ZB, LPTA 6/ 4-7

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Phoenix Contact 5-ZB, LPTA 6/ 4-7 Series PCB Terminal Block, 4-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination

P.O.A.

Each (In a Pack of 25) (ex VAT)

Phoenix Contact 5-ZB, LPTA 6/ 4-7 Series PCB Terminal Block, 4-Contact, 7.5mm Pitch, PCB Mount, 1-Row, PCB Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Pitch

7.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

PCB

Series

5-ZB, LPTA 6/ 4-7

Country of Origin

Poland