Technical documents
Specifications
Brand
Phoenix ContactPlug/Socket
Socket
Current Rating
6A
Mounting Type
DIN Rail Mount
Number of USB Sockets
0
Voltage Rating
250 V
Gender
Female
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Phoenix Contact Mains Sockets, 6A, DIN Rail Mount, 250 V
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Phoenix Contact Mains Sockets, 6A, DIN Rail Mount, 250 V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Phoenix ContactPlug/Socket
Socket
Current Rating
6A
Mounting Type
DIN Rail Mount
Number of USB Sockets
0
Voltage Rating
250 V
Gender
Female
Country of Origin
Poland