Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Phoenix Contact DFK 5-9.5 Series Feed Through Terminal Block, 0-Contact, 9.5mm Pitch, Through Hole Mount, 1-Row, Screw

RS Stock No.: 803-0535Brand: Phoenix ContactManufacturers Part No.: 0706605
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

0

Pitch

9.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

18A

Body Orientation

Straight

Colour

Grey

Voltage Rating

690 v

Series

DFK 5-9.5

Depth

20.1mm

Material

Polyamide

Width

24.8mm

Country of Origin

Bulgaria

Product details

Phoenix Contact CLIPLINE DFK 5 Series Panel Mount Terminal Blocks

CLIPLINE DFK 5 series panel mount feed-through terminal blocks with a 0.2-6mm2 (solid), 0.2-4mm2 (stranded) screw clamp connection on the front, a solder hook connection on the inside and a touch proof inuslated housing. These CLIPLINE DFK 5 series panel mount terminal blocks are suitable for use on a panel thickness range of 0.5 to 3.5mm
For screwdriver see stock number 390-9641

Approvals

UL

Phoenix Contact CLIPLINE Series Terminal Blocks

Stock information temporarily unavailable.

₪ 31.42

₪ 31.42 Each (ex VAT)

₪ 36.76

₪ 36.76 Each (inc. VAT)

Phoenix Contact DFK 5-9.5 Series Feed Through Terminal Block, 0-Contact, 9.5mm Pitch, Through Hole Mount, 1-Row, Screw

₪ 31.42

₪ 31.42 Each (ex VAT)

₪ 36.76

₪ 36.76 Each (inc. VAT)

Phoenix Contact DFK 5-9.5 Series Feed Through Terminal Block, 0-Contact, 9.5mm Pitch, Through Hole Mount, 1-Row, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 31.42
10 - 24₪ 30.98
25 - 49₪ 30.60
50 - 99₪ 29.85
100+₪ 27.81

Technical documents

Specifications

Number Of Contacts

0

Pitch

9.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Screw

Type

Terminal Block

Current Rating

18A

Body Orientation

Straight

Colour

Grey

Voltage Rating

690 v

Series

DFK 5-9.5

Depth

20.1mm

Material

Polyamide

Width

24.8mm

Country of Origin

Bulgaria

Product details

Phoenix Contact CLIPLINE DFK 5 Series Panel Mount Terminal Blocks

CLIPLINE DFK 5 series panel mount feed-through terminal blocks with a 0.2-6mm2 (solid), 0.2-4mm2 (stranded) screw clamp connection on the front, a solder hook connection on the inside and a touch proof inuslated housing. These CLIPLINE DFK 5 series panel mount terminal blocks are suitable for use on a panel thickness range of 0.5 to 3.5mm
For screwdriver see stock number 390-9641

Approvals

UL

Phoenix Contact CLIPLINE Series Terminal Blocks