Technical documents
Specifications
Brand
Philips LightingWattage
100 W
Lamp Base
R7S
Voltage Rating
240 V
Life Hours
2000 h, 78.3 mm
Diameter
12mm
Luminosity
1550 lm
Stock information temporarily unavailable.
P.O.A.
Philips Lighting 100 W R7s 1550 lm Linear Halogen Lamp, 240 V
1
P.O.A.
Philips Lighting 100 W R7s 1550 lm Linear Halogen Lamp, 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Philips LightingWattage
100 W
Lamp Base
R7S
Voltage Rating
240 V
Life Hours
2000 h, 78.3 mm
Diameter
12mm
Luminosity
1550 lm