Philips MAS E27 LED Bulbs 6 W(50W), 3000K, White, PAR 20 shape

RS Stock No.: 311-835Brand: Philips LightingManufacturers Part No.: 929003485802
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

E27

Wattage

6 W

Colour Temperature

3000K

Lamp Type

LED

Series

MAS

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Lamp Shape

PAR 20

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

White

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Philips MAS E27 LED Bulbs 6 W(50W), 3000K, White, PAR 20 shape

P.O.A.

Philips MAS E27 LED Bulbs 6 W(50W), 3000K, White, PAR 20 shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Base

E27

Wattage

6 W

Colour Temperature

3000K

Lamp Type

LED

Series

MAS

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Lamp Shape

PAR 20

EU Energy Efficiency Rating

F

UK Energy Efficiency Rating

F

Colour Tone

White

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Country of Origin

China