Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Germicidal Lamp 75 W T8 G13 1204.1 mm

RS Stock No.: 205-0178Brand: Philips LightingManufacturers Part No.: 928049404003
brand-logo
View all in Home

Technical documents

Specifications

Wattage

75 W

Lamp Base

G13

Lamp Size

T8

Shatterproof

No

Length

1204.1 mm

Diameter

28mm

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Germicidal Lamp 75 W T8 G13 1204.1 mm

P.O.A.

Germicidal Lamp 75 W T8 G13 1204.1 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Wattage

75 W

Lamp Base

G13

Lamp Size

T8

Shatterproof

No

Length

1204.1 mm

Diameter

28mm

Country of Origin

Poland