Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Philips Lighting LED Downlight, 240 V, 45 x 33 x 620 mm, 4 W

RS Stock No.: 205-0123Brand: Philips LightingManufacturers Part No.: 912401483241
brand-logo
View all in Spotlights & Downlights

Technical documents

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

240 V

Length

45 mm

Dimensions

45 x 33 x 620 mm

Wattage

4 W

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Philips Lighting LED Downlight, 240 V, 45 x 33 x 620 mm, 4 W

P.O.A.

Philips Lighting LED Downlight, 240 V, 45 x 33 x 620 mm, 4 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Type

LED

Type

Downlight

Voltage Rating

240 V

Length

45 mm

Dimensions

45 x 33 x 620 mm

Wattage

4 W

Country of Origin

United Kingdom