Philips CorePro GU10 LED GLS Bulb 3.5 W(35W), 3000K, White, PAR 16 shape

RS Stock No.: 231-7012Brand: Philips LightingManufacturers Part No.: 8718696728338Distrelec Article No.: 30423168
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

GU10

Wattage

3.5 W

Colour Temperature

3000K

Series

CorePro

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

PAR 16

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Tone

White

Voltage Rating

240 V

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Distrelec Product Id

30423168

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Philips CorePro GU10 LED GLS Bulb 3.5 W(35W), 3000K, White, PAR 16 shape

P.O.A.

Philips CorePro GU10 LED GLS Bulb 3.5 W(35W), 3000K, White, PAR 16 shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Base

GU10

Wattage

3.5 W

Colour Temperature

3000K

Series

CorePro

Incandescent Equivalent Wattage

35W

Dimmable

No

Lamp Shape

PAR 16

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Tone

White

Voltage Rating

240 V

EU Energy Label Status

Compliant

UK Energy Label Status

Compliant

Distrelec Product Id

30423168

Country of Origin

China