Phihong Plug In Power Supply 12V dc Output, 2.5A Output

RS Stock No.: 733-6242Brand: PhihongManufacturers Part No.: PSAA30R-120
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.5m

Efficiency

83.5%

MTBF

150000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Width

55mm

Depth

39mm

Length

82.7mm

Country of Origin

China

You may be interested in

P.O.A.

Phihong Plug In Power Supply 12V dc Output, 2.5A Output

P.O.A.

Phihong Plug In Power Supply 12V dc Output, 2.5A Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Phihong

Plug Type

Interchangeable

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 mm Centre Positive

Number of Outputs

1

Cable Length

1.5m

Efficiency

83.5%

MTBF

150000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Width

55mm

Depth

39mm

Length

82.7mm

Country of Origin

China

You may be interested in